E20935 | IFM electronic

Mounting kit, area, M12 for reflectors 100 x 100 mm, E20935

Order No.: 82P2288
EAN: 4021179051330
MPN:
E20935
Series: E
E20935 IFM electronic Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
45.6841 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
45.68 € *
Price list
Quantity
Price per unit*
1 pcs.
45.6841 €
3 pcs.
43.6968 €
5 pcs.
41.8761 €
*incl. VAT plus shipping costs
Subject to prior sale

Mounting set, E20935, IFM electronic

Features

  • Complete mounting set for clamp mounting
  • Easy, quick and inexpensive fixing
  • Robust design for use in harsh industrial environments
  • For free-standing mounting
  • Each reflector position possible due to free movement in all directions
Technical specifications
Filter Property Value
Product type mounting kit
Version area, M12
Suitable for reflectors 100 x 100 mm
Logistics
Property Value
Customs tariff number 73269098
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes