E20931 | IFM electronic

Mounting kit, area, M12 for reflectors 126 x 55 mm, E20931

Order No.: 82P2286
EAN: 4021179051293
MPN:
E20931
Series: E
E20931 IFM electronic Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
41.2335 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
41.23 € *
Price list
Quantity
Price per unit*
1 pcs.
41.2335 €
3 pcs.
39.4366 €
5 pcs.
37.8063 €
*incl. VAT plus shipping costs
Subject to prior sale

Mounting set, E20931, IFM electronic

Features

  • Complete mounting set for clamp mounting
  • Easy, quick and inexpensive fixing
  • Robust design for use in harsh industrial environments
  • For free-standing mounting
  • Each reflector position possible due to free movement in all directions
Technical specifications
Filter Property Value
Product type mounting kit
Version area, M12
Suitable for reflectors 126 x 55 mm
Logistics
Property Value
Customs tariff number 73269098
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes