E20927 | IFM electronic

Mounting kit, area, M12 for reflectors 80 x 80 mm, E20927

Order No.: 82P2284
EAN: 4021179051255
MPN:
E20927
Series: E
E20927 IFM electronic Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
41.0788 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
41.08 € *
Price list
Quantity
Price per unit*
1 pcs.
41.0788 €
3 pcs.
39.3057 €
5 pcs.
37.6754 €
*incl. VAT plus shipping costs
Subject to prior sale

Mounting set, E20927, IFM electronic

Features

  • Complete mounting set for clamp mounting
  • Easy, quick and inexpensive fixing
  • Robust design for use in harsh industrial environments
  • For free-standing mounting
  • Each reflector position possible due to free movement in all directions
Technical specifications
Filter Property Value
Product type mounting kit
Version area, M12
Suitable for reflectors 80 x 80 mm
Logistics
Property Value
Customs tariff number 73269098
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes