E20923 | IFM electronic
Mounting kit, area, M10 for reflectors 66 x 31 mm/57.6 x 32.5 mm, E20923
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.2335 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
41.23 € *
Price list
Quantity
Price per unit*
1 pcs.
41.2335 €
3 pcs.
39.4366 €
5 pcs.
37.8063 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting set, E20923, IFM electronic
Features
- Complete mounting set for clamp mounting
- Easy, quick and inexpensive fixing
- Robust design for use in harsh industrial environments
- For free-standing mounting
- Each reflector position possible due to free movement in all directions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting kit | |
| Version | area, M10 | |
| Suitable for | reflectors 66 x 31 mm/57.6 x 32.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |