E20919 | IFM electronic
Mounting kit, area, M10 for reflectors 72.5 x 19 mm, E20919
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.0221 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
34.02 € *
Price list
Quantity
Price per unit*
1 pcs.
34.0221 €
3 pcs.
32.4037 €
5 pcs.
30.4759 €
10 pcs.
28.7623 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting set, E20919, IFM electronic
Features
- Complete mounting set for clamp mounting
- Easy, quick and inexpensive fixing
- Robust design for use in harsh industrial environments
- For free-standing mounting
- Each reflector position possible due to free movement in all directions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting kit | |
| Version | area, M10 | |
| Suitable for | reflectors 72.5 x 19 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |