E20907 | IFM electronic

Mounting kit, area, M8 for reflectors Ø 35 mm, E20907

Order No.: 82P2274
EAN: 4021179051057
MPN:
E20907
Series: E
E20907 IFM electronic Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.7373 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
31.74 € *
Price list
Quantity
Price per unit*
1 pcs.
31.7373 €
3 pcs.
30.2379 €
5 pcs.
28.4291 €
10 pcs.
26.8345 €
*incl. VAT plus shipping costs
Subject to prior sale

Mounting set, E20907, IFM electronic

Features

  • Complete mounting set for clamp mounting
  • Easy, quick and inexpensive fixing
  • Robust design for use in harsh industrial environments
  • For free-standing mounting
  • Each reflector position possible due to free movement in all directions
Technical specifications
Filter Property Value
Product type mounting kit
Version area, M8
Suitable for reflectors Ø 35 mm
Logistics
Property Value
Customs tariff number 73269098
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes