E20903 | IFM electronic
Mounting kit, area, M8 for reflectors Ø 25 mm, E20903
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.7373 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
31.74 € *
Price list
Quantity
Price per unit*
1 pcs.
31.7373 €
3 pcs.
30.2379 €
5 pcs.
28.4291 €
10 pcs.
26.8345 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting set, E20903, IFM electronic
Features
- Complete mounting set for clamp mounting
- Easy, quick and inexpensive fixing
- Robust design for use in harsh industrial environments
- For free-standing mounting
- Each reflector position possible due to free movement in all directions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting kit | |
| Version | area, M8 | |
| Suitable for | reflectors Ø 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |