E20791 | IFM electronic
Mounting kit, with device protection, round profile, Ø 14 mm for optoelectronic sensors, E20791
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.2728 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
32.27 € *
Price list
Quantity
Price per unit*
1 pcs.
32.2728 €
3 pcs.
30.7377 €
5 pcs.
28.9051 €
10 pcs.
27.2867 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting set, E20791, IFM electronic
Features
- Complete mounting set for clamp mounting
- Easy, quick and inexpensive fixing
- Robust design for use in harsh industrial environments
- For mounting to a mounting rod
- Reliable safe device protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting kit | |
| Version | with device protection, round profile, Ø 14 mm | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |