E20754 | IFM electronic

Screw-on lens, M3, L 10 mm for fiber optics, E20754, package with 2 pieces

Order No.: 82P2219
EAN: 4021179049528
MPN:
E20754
Series: E
E20754 IFM electronic Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
90.7851 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
90.79 € *
Price list
Quantity
Price per unit*
1 pck.
90.7851 €
3 pck.
88.2861 €
5 pck.
85.9061 €
*incl. VAT plus shipping costs
Subject to prior sale

Lens attachment, E20754, IFM electronic

Features

  • Focussing of transmitted and received light
  • Enlargement of the signal range
Technical specifications
Filter Property Value
Product type screw-on lens
Version M3, L 10 mm
Suitable for fiber optics
Logistics
Property Value
Customs tariff number 90029000
Country of origin SG
Compliance
Property Value
SVHC free Yes
RoHS conform Yes