E20680 | IFM electronic
Screw-on lens, M4, L 12 mm for fiber optics, E20680
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
65.3667 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
65.37 € *
Price list
Quantity
Price per unit*
1 pcs.
65.3667 €
3 pcs.
62.5226 €
5 pcs.
59.9403 €
*incl. VAT plus shipping costs
Subject to prior sale
Lens attachment, E20680, IFM electronic
Features
- Focussing of transmitted and received light
- Enlargement of the signal range
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-on lens | |
| Version | M4, L 12 mm | |
| Suitable for | fiber optics |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90029000 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |