E20107 | IFM electronic
Clamp, 13 x 20 x 10 mm, ID 3 mm for fiber optics, E20107
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.7219 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10.72 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7219 €
5 pcs.
10.1864 €
10 pcs.
9.7342 €
15 pcs.
9.1511 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting clamp, E20107, IFM electronic
Features
- For the safe fastening of fibre optics
- Easy mounting using only two screws
- For installation in places where access is difficult
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | clamp | |
| Version | 13 x 20 x 10 mm, ID 3 mm | |
| Suitable for | fiber optics |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |