E17013 | IFM electronic

Switching cam, 48 mm for part-turn actuators, E17013

Order No.: 82P2118
EAN: 4021179290265
MPN:
E17013
Series: E
E17013 IFM electronic Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
72.6614 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
72.66 € *
Price list
Quantity
Price per unit*
1 pcs.
72.6614 €
3 pcs.
69.5198 €
5 pcs.
66.6400 €
*incl. VAT plus shipping costs
Subject to prior sale

Target puck, E17013, IFM electronic

Features

  • For monitoring valve positions
  • For reliable position feedback on valve actuators
  • Easy mounting directly on the shaft of the drive
  • Non-contact and self-cleaning system
  • Selectable position of the damping screws
Technical specifications
Filter Property Value
Product type switching cam
Version 48 mm
Suitable for part-turn actuators
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes