E12755 | IFM electronic
Clamp holder, with fixed stop, M24 x 1.5 /L 34.5 mm for sensors in cylindrical design, E12755
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.7111 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
37.71 € *
Price list
Quantity
Price per unit*
1 pcs.
37.7111 €
3 pcs.
35.9261 €
5 pcs.
33.7841 €
10 pcs.
31.8801 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting sleeve with end stop, E12755, IFM electronic
Features
- End stop for defined installation position
- For mounting cylindrical sensors
- Easy and quick replacement without readjustment
- Reliable protection against damage
- Resistant to weld slag thanks to non-stick coating
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | clamp holder | |
| Version | with fixed stop, M24 x 1.5 /L 34.5 mm | |
| Suitable for | sensors in cylindrical design |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |