E12588 | IFM electronic

Mounting kit, 36 mm for manual valves and ball valves, E12588

Order No.: 82P2026
EAN: 4021179313964
MPN:
E12588
Series: E
E12588 IFM electronic Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
136.9333 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
136.93 € *
Price list
Quantity
Price per unit*
1 pcs.
136.9333 €
3 pcs.
133.1372 €
5 pcs.
129.5553 €
*incl. VAT plus shipping costs
Subject to prior sale

Mounting set, E12588, IFM electronic

Features

  • For the reliable limit position feedback of manual valves and ball valves
  • Suitable for a large variety of ISO top flange fittings
  • Easy mounting and safe fixing
  • For applications in hazardous areas
  • Robust stainless steel design for use in harsh industrial environments
Technical specifications
Filter Property Value
Product type mounting kit
Version 36 mm
Suitable for manual valves and ball valves
Logistics
Property Value
Customs tariff number 73269098
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes