E12587 | IFM electronic
Clamp holder, with fixed stop, M12 x 1 / L = 28 mm for sensors in cylindrical design, E12587
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.2922 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
43.29 € *
Price list
Quantity
Price per unit*
1 pcs.
43.2922 €
3 pcs.
41.4239 €
5 pcs.
39.7103 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting sleeve with end stop, E12587, IFM electronic
Features
- End stop for defined installation position
- For mounting cylindrical sensors
- Easy and quick replacement without readjustment
- Reliable protection against damage
- Robust design for use in harsh industrial environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | clamp holder | |
| Version | with fixed stop, M12 x 1 / L = 28 mm | |
| Suitable for | sensors in cylindrical design |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |