E12583 | IFM electronic
Jack, 6-pole, nickel-plated brass, IP67 for sensors, E12583
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.0233 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
31.02 € *
Price list
Quantity
Price per unit*
1 pcs.
31.0233 €
3 pcs.
29.5596 €
5 pcs.
27.7984 €
10 pcs.
26.2514 €
*incl. VAT plus shipping costs
Subject to prior sale
Wirable socket, E12583, IFM electronic
Features
- For use in mobile machines and vehicles
- Wide operating temperature range
- DEUTSCH connector for the fast and easy connection to the on-board system
- High protection rating for the requirements of harsh industrial environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Version | 6-pole, nickel-plated brass, IP67 | |
| Suitable for | sensors |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |