E12575 | IFM electronic
Terminating resistor, 6-pole, PA, IP68 for CAN bus, E12575
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.9610 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
37.96 € *
Price list
Quantity
Price per unit*
1 pcs.
37.9610 €
3 pcs.
36.3188 €
5 pcs.
34.8075 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminating resistor, E12575, IFM electronic
terminating resistor socket, housing mater infrared light, lens type standard (28 x 21).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | terminating resistor | |
| Version | 6-pole, PA, IP68 | |
| Suitable for | CAN bus |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |