E12569 | IFM electronic
Mounting plate, 10 x 95 x 50 mm for MVQ, E12569
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.2728 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
32.27 € *
Price list
Quantity
Price per unit*
1 pcs.
32.2728 €
3 pcs.
30.7377 €
5 pcs.
28.9170 €
10 pcs.
27.2867 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting plate, E12569, IFM electronic
Mounting plate, 10 x 95 x 50 mm, infrared light, lens type standard (28 x 21).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Version | 10 x 95 x 50 mm | |
| Suitable for | MVQ |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |