E12524 | IFM electronic
Mounting kit, 102 mm for manual valves and ball valves, E12524
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
151.1895 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
151.19 € *
Price list
Quantity
Price per unit*
1 pcs.
151.1895 €
3 pcs.
147.0126 €
5 pcs.
143.0618 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting set, E12524, IFM electronic
Features
- For the reliable limit position feedback of manual valves and ball valves
- Suitable for a large variety of ISO top flange fittings
- Easy mounting and safe fixing
- For applications in hazardous areas
- Robust stainless steel design for use in harsh industrial environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting kit | |
| Version | 102 mm | |
| Suitable for | manual valves and ball valves |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |