E12487 | IFM electronic
Mounting bracket, 75.3 x 58 x 28 mm for sensors in cylindrical design, E12487
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.1856 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
12.19 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1856 €
5 pcs.
11.5906 €
10 pcs.
11.0670 €
15 pcs.
10.3887 €
*incl. VAT plus shipping costs
Subject to prior sale
Angle bracket, E12487, IFM electronic
Features
- For mounting cylindrical sensors
- Easy, quick and inexpensive fixing
- Robust stainless steel design for use in harsh industrial environments
- For free-standing mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting bracket | |
| Version | 75.3 x 58 x 28 mm | |
| Suitable for | sensors in cylindrical design |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |