E12486 | IFM electronic
Mounting bracket, 47.3 x 46 x 28.5 mm for sensors in cylindrical design, E12486
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.8528 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10.85 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8528 €
5 pcs.
10.3054 €
10 pcs.
9.8056 €
15 pcs.
9.2225 €
25 pcs.
8.6870 €
*incl. VAT plus shipping costs
Subject to prior sale
Angle bracket, E12486, IFM electronic
Features
- For mounting cylindrical sensors
- Easy, quick and inexpensive fixing
- Robust stainless steel design for use in harsh industrial environments
- For free-standing mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting bracket | |
| Version | 47.3 x 46 x 28.5 mm | |
| Suitable for | sensors in cylindrical design |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |