E12481 | IFM electronic
T connector, 3 x M12, IP67 for sensors, E12481
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.7071 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
47.71 € *
Price list
Quantity
Price per unit*
1 pcs.
47.7071 €
3 pcs.
45.6246 €
5 pcs.
43.7325 €
*incl. VAT plus shipping costs
Subject to prior sale
Y-splitter, E12481, IFM electronic
Features
- For use in applications with many inputs and outputs where space is restricted
- High protection rating for the requirements of harsh industrial environments
- Gold-plated contacts for reliable electrical connections
- Wide operating temperature range
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T distributor | |
| Version | 3 x M12, IP67 | |
| Suitable for | sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |