E12452 | IFM electronic
Clamp holder, with fixed stop, M16 x 1 / L = 33.5 mm for sensors in cylindrical design, E12452
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.2212 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
42.22 € *
Price list
Quantity
Price per unit*
1 pcs.
42.2212 €
3 pcs.
40.4005 €
5 pcs.
38.7226 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting sleeve with end stop, E12452, IFM electronic
Features
- End stop for defined installation position
- For mounting cylindrical sensors
- Easy and quick replacement without readjustment
- Reliable protection against damage
- Resistant to weld slag thanks to non-stick coating
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | clamp holder | |
| Version | with fixed stop, M16 x 1 / L = 33.5 mm | |
| Suitable for | sensors in cylindrical design |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |