E12163 | IFM electronic

Mounting adapter, 32 x 12.5 x 63 mm for pipe fastening, E12163

Order No.: 82P1857
EAN: 4021179116848
MPN:
E12163
Series: E
E12163 IFM electronic Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.8528 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10.85 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8528 €
5 pcs.
10.3054 €
10 pcs.
9.8056 €
15 pcs.
9.2225 €
25 pcs.
8.6870 €
*incl. VAT plus shipping costs
Subject to prior sale

Mounting adapter, E12163, IFM electronic

Features

  • For pipe and tube mounting of capacitive sensors
  • For the reliable level monitoring in pipes and tubes
  • Easy, quick and inexpensive fixing
Technical specifications
Filter Property Value
Product type mounting adapter
Version 32 x 12.5 x 63 mm
Suitable for pipe fastening
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes