E12154 | IFM electronic
Mounting adapter for surface mounting of capacitive sensors, E12154, package with 10 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
70.0910 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
70.09 € *
Price list
Quantity
Price per unit*
1 pck.
70.0910 €
3 pck.
67.0446 €
5 pck.
64.2719 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting adapter, E12154, IFM electronic
Features
- For the use of capacitive sensors for level detection
- For free-standing mounting
- Easy, quick and inexpensive fixing
- Robust design for use in harsh industrial environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting adapter | |
| Suitable for | surface mounting of capacitive sensors |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |