E12084 | IFM electronic
Distance plate, 10 x 27 x 17 mm for switching cam, E12084
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.543 € *
Standard delivery time from the manufacturer is: On Request
Spacer, E12084, IFM electronic
Spacer for target puck and for increasing the height of the puck.
Features
- For use on valve actuators
- Quick and easy mounting and fixing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | distance plate | |
| Version | 10 x 27 x 17 mm | |
| Suitable for | switching cam |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |