E11982 | IFM electronic
Tensioning strap, D=100 mm for round cylinder, E11982
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.5045 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
18.50 € *
Price list
Quantity
Price per unit*
1 pcs.
18.5045 €
5 pcs.
17.5882 €
10 pcs.
16.7671 €
15 pcs.
15.7794 €
*incl. VAT plus shipping costs
Subject to prior sale
Fixing strap, E11982, IFM electronic
Features
- For the adaptation of cylinder sensors to clean line cylinders
- Low height due to a perfectly adapted mechanical solution
- Protected position of the sensor in the adapter
- Easy, quick and secure mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | tensioning strap | |
| Version | D=100 mm | |
| Suitable for | round cylinder |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |