E11976 | IFM electronic
Tensioning strap, D=20-25 mm for round cylinder, E11976
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.3514 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
14.35 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3514 €
5 pcs.
13.6374 €
10 pcs.
13.0067 €
15 pcs.
12.2451 €
*incl. VAT plus shipping costs
Subject to prior sale
Fixing strap, E11976, IFM electronic
Features
- For the adaptation of cylinder sensors to clean line cylinders
- Low height due to a perfectly adapted mechanical solution
- Protected position of the sensor in the adapter
- Easy, quick and secure mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | tensioning strap | |
| Version | D=20-25 mm | |
| Suitable for | round cylinder |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |