E11958 | IFM electronic

Clamp, 16 mm for cylinder sensors, E11958

Order No.: 82P1828
EAN: 4021179041201
MPN:
E11958
Series: E
E11958 IFM electronic Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.2701 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9.27 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2701 €
5 pcs.
8.8060 €
10 pcs.
8.3895 €
15 pcs.
7.8778 €
25 pcs.
7.4256 €
*incl. VAT plus shipping costs
Subject to prior sale

Round cylinder mounting clamp, E11958, IFM electronic

Features

  • For the adaptation of cylinder sensors to clean line cylinders
  • Low height due to a perfectly adapted mechanical solution
  • Protected position of the sensor in the adapter
  • Easy, quick and secure mounting
Technical specifications
Filter Property Value
Product type clamp
Version 16 mm
Suitable for cylinder sensors
Logistics
Property Value
Country of origin CN
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes