E11914 | IFM electronic
T-slot adapter, 6.4 x 23.3 x 5 mm for C-slot cylinder sensor, E11914
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.5196 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10.52 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5196 €
5 pcs.
9.9960 €
10 pcs.
9.5200 €
15 pcs.
8.9726 €
*incl. VAT plus shipping costs
Subject to prior sale
T-slot adapter, E11914, IFM electronic
Features
- For the adaptation of cylinder sensors to cylinders with manufacturer-specific slot
- Low height due to a perfectly adapted mechanical solution
- Protected position of the sensor in the adapter
- Easy, quick and secure mounting
- Robust metal design for use in harsh industrial environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T-slot adapter | |
| Version | 6.4 x 23.3 x 5 mm | |
| Suitable for | C-slot cylinder sensor |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 79070000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |