E11877 | IFM electronic
Mounting adapter, 10.5 x 30.5 x 10 mm for round cylinder, E11877
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.4141 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.41 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4141 €
5 pcs.
6.0809 €
10 pcs.
5.8072 €
15 pcs.
5.4502 €
25 pcs.
5.1289 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting adapter, E11877, IFM electronic
Features
- For the adaptation of cylinder sensors to clean line cylinders
- Low height due to a perfectly adapted mechanical solution
- Protected position of the sensor in the adapter
- Easy, quick and secure mounting
- Robust metal design for use in harsh industrial environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting adapter | |
| Version | 10.5 x 30.5 x 10 mm | |
| Suitable for | round cylinder |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |