E11796 | IFM electronic

Mounting adapter for trapezoidal groove cylinder, E11796

Order No.: 82P1787
EAN: 4021179039710
MPN:
E11796
Series: E
E11796 IFM electronic Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.5434 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10.54 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5434 €
5 pcs.
10.0079 €
10 pcs.
9.5200 €
15 pcs.
8.9607 €
25 pcs.
8.4371 €
*incl. VAT plus shipping costs
Subject to prior sale

Mounting adapter, E11796, IFM electronic

Features

  • For the adaptation of cylinder sensors to trapezoidal slot cylinders
  • Robust metal design for use in harsh industrial environments
  • Low height due to a perfectly adapted mechanical solution
  • Protected position of the sensor in the adapter
  • Easy, quick and secure mounting
Technical specifications
Filter Property Value
Product type mounting adapter
Suitable for trapezoidal groove cylinder
Logistics
Property Value
Country of origin DE
Customs tariff number 73269098
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes