E11534 | IFM electronic
Clamp clip, D=18 mm for sensors in cylindrical design, E11534
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.5196 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10.52 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5196 €
5 pcs.
9.9960 €
10 pcs.
9.5200 €
15 pcs.
8.9726 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting clip, E11534, IFM electronic
Features
- Reliable toolless fixing of sensors
- For mounting cylindrical sensors
- Easy and quick replacement
- Stainless steel type for use in hygienic areas
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | clamp clip | |
| Version | D=18 mm | |
| Suitable for | sensors in cylindrical design |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |