E11047 | IFM electronic

Clamp, 18 x 30 x 24 mm for position sensors, E11047

Order No.: 82P1669
EAN: 4021179032315
MPN:
E11047
Series: E
E11047 IFM electronic Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.6755 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.68 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6755 €
5 pcs.
7.2828 €
10 pcs.
6.9377 €
15 pcs.
6.5093 €
25 pcs.
6.1523 €
*incl. VAT plus shipping costs
Subject to prior sale

Mounting clamp, E11047, IFM electronic

Features

  • End stop for defined installation position
  • Safe fixing of the sensor with click-fit mounting
  • For mounting cylindrical sensors
  • Easy, quick and inexpensive fixing
  • Reliable mounting on a surface by means of two screws
Technical specifications
Filter Property Value
Product type clamp
Version 18 x 30 x 24 mm
Suitable for position sensors
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes