E11034 | IFM electronic

Installation adapter, G 1 1/2, 65 mm for capacitive sensors, E11034

Order No.: 82P1663
EAN: 4021179032186
MPN:
E11034
Series: E
E11034 IFM electronic Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
95.5927 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
95.59 € *
Price list
Quantity
Price per unit*
1 pcs.
95.5927 €
3 pcs.
92.9509 €
5 pcs.
90.4400 €
*incl. VAT plus shipping costs
Subject to prior sale

Mounting adapter, E11034, IFM electronic

Features

  • Reliable installation in a vessel wall
  • Efficient protection against soiling, impact and shock
  • For level detection with capacitive sensors in containers and tanks
  • High pressure rating
  • Use in high medium temperatures
Technical specifications
Filter Property Value
Product type installation adapter
Version G 1 1/2, 65 mm
Suitable for capacitive sensors
Logistics
Property Value
Country of origin CZ
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes