E11030 | IFM electronic
Lock nut, G 1 1/4 for installation adapter, E11030
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.8428 € *
Standard delivery time from the manufacturer is: On Request
Lock nut, E11030, IFM electronic
Lock nut for mounting adapter.
Features
- For the safe fastening of mounting adapters
- Inexpensive plastic version
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | lock nut | |
| Version | G 1 1/4 | |
| Suitable for | installation adapter |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |