E10400 | IFM electronic

Sensor probe, 200 mm for capacitive sensors, E10400

Order No.: 82P1619
EAN: 4021179025935
MPN:
E10400
Series: E
E10400 IFM electronic Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
152.4152 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
152.42 € *
Price list
Quantity
Price per unit*
1 pcs.
152.4152 €
3 pcs.
148.1907 €
5 pcs.
144.2042 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor probe, E10400, IFM electronic

Features

  • For level detection with capacitive sensors in containers and tanks
  • Use in liquids thanks to permanent, reliable sealing
  • Efficient protection of the sensor against damage and moisture
Technical specifications
Filter Property Value
Product type sensor probe
Version 200 mm
Suitable for capacitive sensors
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes