E10244 | IFM electronic
Protective cap, M30, Ø 36 mm for sensors, E10244
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.9900 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
24.99 € *
Price list
Quantity
Price per unit*
1 pcs.
24.9900 €
5 pcs.
23.8000 €
10 pcs.
22.3720 €
15 pcs.
21.1463 €
*incl. VAT plus shipping costs
Subject to prior sale
Protective cover, E10244, IFM electronic
Features
- Efficient protection of the sensing face against impact and shock
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | protective cap | |
| Version | M30, Ø 36 mm | |
| Suitable for | sensors |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |