E10179 | IFM electronic
Protective cap, M18, Ø 20 mm for sensors, E10179
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.6977 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.70 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6977 €
5 pcs.
11.1146 €
10 pcs.
10.6267 €
15 pcs.
9.9841 €
*incl. VAT plus shipping costs
Subject to prior sale
Protective cover, E10179, IFM electronic
Features
- Efficient protection of the sensing face against impact and shock
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | protective cap | |
| Version | M18, Ø 20 mm | |
| Suitable for | sensors |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |