E10014 | IFM electronic

Clamp, 12.4 x 26 x 20 mm for sensors in cylindrical design, E10014

Order No.: 82P1567
EAN: 4021179022040
MPN:
E10014
Series: E
E10014 IFM electronic Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6299 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.63 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6299 €
10 pcs.
2.4871 €
25 pcs.
2.3205 €
50 pcs.
2.1777 €
100 pcs.
2.0825 €
*incl. VAT plus shipping costs
Subject to prior sale

Mounting clamp, E10014, IFM electronic

Features

  • For mounting cylindrical sensors
  • Easy, quick and inexpensive fixing
  • Reliable fixing by clamping with two screws
Technical specifications
Filter Property Value
Product type clamp
Version 12.4 x 26 x 20 mm
Suitable for sensors in cylindrical design
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15