AC1147 | IFM electronic
Bus termination, AS-i, passive, D=20 / L=46 mm for line extension, AC1147
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
172.1573 € *
Standard delivery time from the manufacturer is: On Request
AS-Interface passive bus termination, AC1147, IFM electronic
AS-Interface passive bus termination for extending the cable without any additional repeater.
Features
- Can be used in any network topology
- Quick and easy to mount using flat cable insulation displacement connector
- For improving the signal quality
- With LED display for checking the supply voltage
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bus termination | |
| Version | AS-i, passive, D=20 / L=46 mm | |
| Suitable for | line extension |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85437090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |