E78002 | IFM electronic
DIN rail adapter, 207.9 x 60 x 19 mm, for DIN rail mounting, E78002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.3644 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
41.36 € *
Price list
Quantity
Price per unit*
1 pcs.
41.3644 €
3 pcs.
39.5794 €
5 pcs.
37.9372 €
*incl. VAT plus shipping costs
Subject to prior sale
DIN rail adapter, E78002, IFM electronic
Features
- Transfer of IO-Link masters, Ethernet switches and I/O modules to the DIN rail
- Complete mounting set for various module sizes
- Simple, quick and vibration resistant mounting
- Robust design for use in harsh environments
- For installation directly on the machine or in the control cabinet
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | DIN rail adapter | |
| Version | 207.9 x 60 x 19 mm | |
| Suitable for | DIN rail mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |