E73006 | IFM electronic
DIN rail adapter, 88.5 x 1.5 x 30 mm, for compact M8 modules, E73006
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.1978 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
41.20 € *
Price list
Quantity
Price per unit*
1 pcs.
41.1978 €
3 pcs.
39.4128 €
5 pcs.
37.7825 €
*incl. VAT plus shipping costs
Subject to prior sale
DIN rail adapter, E73006, IFM electronic
Features
- For mounting AS-i modules CompactLine M8
- Complete set for DIN rail mounting
- Easy, quick and inexpensive fixing
- Robust stainless steel design for use in harsh industrial environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | DIN rail adapter | |
| Version | 88.5 x 1.5 x 30 mm | |
| Suitable for | compact M8 modules |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |