PRP35-22GN16-21 | Idento

Annual test badge, 16 to 21, Ø 35 mm, vinyl, PRP35-22GN16-21, package with 5 pieces

Order No.: 14L7520
EAN: 4099891424015
MPN:
PRP35-22GN16-21
PRP35-22GN16-21 Idento Inspection labels, plates and tapes
Image may differ

Inspection stickers for 6-year periods, type TE Connectivity/Idento PRP 35-22.

Black imprint, 12 digits for 12 months, lower semicircle with 6 year numbers and text Next Inspection Date. Diameter of 35 mm; Shipment: card with 5 items.

Type: PRP35-22GN16-21, with year numbers 16 to 21, green

Technical specifications
Filter Property Value
Version annual test badge
Number of labels 5
Period 16 to 21
Colour green
Material vinyl
diameter 35 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 39199080
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes