HG1G-4VT22TF-B | IDEC
TFT display, 4.3"/10.9 cm, with touch function, 480 x 272, HG1G-4VT22TF-B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
352.7279 € *
Standard delivery time from the manufacturer is: 8 Weeks
TFT display with touch function, HG1G-4VT22TF-B, IDEC
The super-bright, compact 4.3-inch HMI black bezel has most of the features and functionalities found in a larger screen, including monitoring and control via PC, tablet or smartphone. It supports multiple protocols simultaneously, FTP Server function and best-in-class LED backlight life of 70,000 hours.
Features
- Remote monitor and control
- Portrait and landscape mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | TFT display | |
| Version | with touch function | |
| Resolution | 480 x 272 | |
| screen diagonal | 4.3"/10.9 cm | |
| Technology | TFT | |
| Shell size | 128 x 102 x 31.8 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 55 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371098 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |