YW-E10R | IDEC
Contact block, 1 Form A (N/O), 240 V, 10 A, YW-E10R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1523 € *
Available: 10 pcs.
Total Price:
6.15 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1523 €
10 pcs.
5.9262 €
50 pcs.
5.7239 €
100 pcs.
5.5097 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact block, YW-E10R, IDEC
Switching element for pushbuttons with 1 NO contact.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | contact block | |
| Latching switching function | 1 Form A (N/O) | |
| Connection | screw connection | |
| can be illuminated | No | |
| Rated voltage | 240 V | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365011 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |