YW-E10 | IDEC
Contact block, 1 Form A (N/O), groping, 240 V, 6 A, YW-E10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.2114 € *
Available: 3 pcs.
Total Price:
7.21 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2114 €
10 pcs.
6.9972 €
50 pcs.
6.7949 €
100 pcs.
6.5688 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact block, YW-E10, IDEC
The YW-E10 is a single contact block with push-in termination technology deliver improved performance in vibration environments and save up to 55% wiring labor cost.
Applications
- Power generation
- HVAC and building automation
- Printing equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | contact block | |
| Latching switching function | 1 Form A (N/O) | |
| Contact function | groping | |
| Connection | screw connection | |
| can be illuminated | No | |
| Rated voltage | 240 V | |
| Rated current | 6 A | |
| Isolation voltage | 300 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365011 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |