HS9Z-A61 | IDEC
Actuator, straight, (L x W) 63.2 x 14 mm, for HS6B, HS9Z-A61, HS9Z-A61
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.4494 € *
Available: 10 pcs.
Total Price:
7.45 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4494 €
10 pcs.
7.1757 €
50 pcs.
7.0448 €
100 pcs.
6.9377 €
*incl. VAT plus shipping costs
Subject to prior sale
Actuator, HS9Z-A61, IDEC
Actuator straight type
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | actuator | |
| Version | straight | |
| Length | 63.2 mm | |
| Width | 14 mm | |
| Suitable for | HS6B, HS9Z-A61 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85365011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |