HAAV-0 | IDEC

Label, for emergency stop switch, HAAV-0

Order No.: 12G1382
EAN: 4099891749095
MPN:
HAAV-0
Series: X6 Series
HAAV-0 IDEC Signaling Devices Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5109 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
25.11 € *
Price list
Quantity
Price per unit*
10 pcs.
2.5109 €
50 pcs.
2.4157 €
100 pcs.
2.3205 €
*incl. VAT plus shipping costs
Subject to prior sale

Shield, HAAV-0, IDEC

Blank, for ø30mm button, Yellow background color.

Technical specifications
Filter Property Value
Product type label
Suitable for emergency stop switch
Logistics
Property Value
Country of origin JP
Customs tariff number 85365011
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes