AL6M-LK1-G | IDEC
Pushbutton cap, for A6 series, AL6M-LK1-G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6533 € *
Available: 20 pcs.
Total Price:
3.65 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6533 €
10 pcs.
3.5343 €
50 pcs.
3.4034 €
100 pcs.
3.2844 €
*incl. VAT plus shipping costs
Subject to prior sale
Cap, AL6M-LK1-G, IDEC
The AL6M-LK1-G is an 16 mm illuminated pushbutton round lense with dustproof (IP40). Color: green.
Features
- LED illumination
- Compact design saves space
- Gold-clad Silver contacts for reliable low level switching
- Snap-in
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | button cap | |
| Suitable for | A6 series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365011 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |